You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPC8270ZUUPEA
Microprocessor, 450 MHz, 32bit, 32KB, 1.45V to 1.6V, TBGA-480
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC8270ZUUPEA
- Order Code:
- 2890284
- Product Range
- PowerQUICC Family PowerQUICC II Series Microprocessors
- Technical Datasheet:
- MPC8270ZUUPEA Datasheet
Product Range Selector (PowerQUICC Family PowerQUICC II Series Microprocessors)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PowerQUICC Family PowerQUICC II Series Microprocessors
- :
- 1Cores
- :
- 32bit
- :
- -
- :
- TBGA
- :
- 480Pins
- :
- TBGA
- :
- 1.45V
- :
- 1.6V
- :
- 0°C
- :
- 450MHz
- :
- 105°C
- :
- -
- :
- 120I/O's
- :
- 450MHz
- :
- 32 bit
- :
- -
- :
- 32bit
- :
- Surface Mount
- :
- PowerQUICC
- :
- PowerQUICC II
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | US$141.606 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.