You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPC880CVR133
Microprocessor, PowerQUICC Family PowerQUICC I Series, 32bit, 133 MHz, 3.135V to 3.465V, BGA-357
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC880CVR133
- Order Code:
- 2890290
- Product Range
- PowerQUICC Family PowerQUICC I Series Microprocessors
- Technical Datasheet:
- MPC880CVR133 Datasheet
Product Range Selector (PowerQUICC Family PowerQUICC I Series Microprocessors)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PowerQUICC Family PowerQUICC I Series Microprocessors
- :
- 1Cores
- :
- 32bit
- :
- -
- :
- BGA
- :
- 357Pins
- :
- BGA
- :
- -
- :
- 3.3V
- :
- -40°C
- :
- 133MHz
- :
- 100°C
- :
- -
- :
- 77I/O's
- :
- 133MHz
- :
- 32 bit
- :
- -
- :
- 32bit
- :
- Surface Mount
- :
- PowerQUICC
- :
- PowerQUICC I
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | US$53.18 | |
5+ | US$51.57 | |
10+ | US$49.949 | |
25+ | US$42.858 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.