You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P1010NXN5HFB
Microprocessor, QorIQ Family QorIQ P-Series Series, 32bit, 800 MHz, USB, SATA, PCIe, DDR3, FBGA-425
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- P1010NXN5HFB
- Order Code:
- 2890293
- Product Range
- QorIQ Family QorIQ P-Series Series Microprocessors
- Technical Datasheet:
- P1010NXN5HFB Datasheet
Product Range Selector (QorIQ Family QorIQ P-Series Series Microprocessors)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- QorIQ Family QorIQ P-Series Series Microprocessors
- :
- 1Cores
- :
- 32bit
- :
- -
- :
- FBGA
- :
- 425Pins
- :
- FBGA
- :
- -
- :
- -
- :
- -40°C
- :
- 800MHz
- :
- 105°C
- :
- -
- :
- 16I/O's
- :
- 800MHz
- :
- 32 bit
- :
- -
- :
- 32bit
- :
- Surface Mount
- :
- QorIQ
- :
- QorIQ P-Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | US$53.772 | |
5+ | US$52.151 | |
10+ | US$50.59 | |
25+ | US$45.315 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.