Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ108,215
Order Code1758059
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max80mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PMBFJ108,215
8 Products Found
Product Overview
The PMBFJ108,215 is a N-channel JFET offers high-speed switching and interchangeability of drain and source connections. It is designed for use with analogue switches, choppers and commutators and audio amplifier applications.
Applications
Industrial, Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Gate Source Cutoff Voltage Max
-3V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
80mA
Transistor Case Style
SOT-23
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006