Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA66
Order Code3909287
Product RangeAMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$21.520 |
Price for:Each
Minimum: 1
Multiple: 1
US$21.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMP-PLA66
Order Code3909287
Product RangeAMP Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialAluminium
Body ColourGrey
For Use WithOmega 6 x 6' Enclosures
External Height - Metric82mm
External Width - Metric99mm
External Height - Imperial3.21"
External Width - Imperial3.89"
Product RangeAMP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Panel Type
Subpanel
Body Colour
Grey
External Height - Metric
82mm
External Height - Imperial
3.21"
Product Range
AMP Series
Panel Material
Aluminium
For Use With
Omega 6 x 6' Enclosures
External Width - Metric
99mm
External Width - Imperial
3.89"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001