You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC74HC139ADG

Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16

ONSEMI MC74HC139ADG
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74HC139ADG
Order Code:
1104716
Technical Datasheet:
MC74HC139ADG   Datasheet
See all Technical Docs

Product Overview

The MC74HC139ADG is an 1-of-4 dual Decoder/Demultiplexer identical in pinout to the LS139. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. This device consists of two independent 1-of-4 decoders, each of which decodes a two-bit Address to one-of-four active-low outputs. Active-low selects are provided to facilitate the demultiplexing and cascading functions. The demultiplexing function is accomplished by using the Address inputs to select the desired device output and utilizing the Select as a data input.
  • 10 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • High noise immunity characteristic of CMOS devices
  • Complies with JEDEC standard No. 7A

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC139

:
Decoder / Demultiplexer

:
8Outputs

:
SOIC

:
16Pins

:
2V

:
6V

:
74HC

:
74139

:
-55°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,976 In stock

1,344 more will be available on 5/18/22

Reserving future stock

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$0.966

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$0.966
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$0.571
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.528
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.484
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --