You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NDF11N50ZG

Power MOSFET, N Channel, 500 V, 12 A, 0.48 ohm, TO-220FP, Through Hole

ONSEMI NDF11N50ZG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NDF11N50ZG
Order Code:
2317612
Technical Datasheet:
NDF11N50ZG   Datasheet
See all Technical Docs

Alternatives for NDF11N50ZG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

STMICROELECTRONICS

Power MOSFET, N Channel, 500 V, 12 A, 0.3 ohm, TO-220FP, Through Hole

Each
     
Restricted Item Add

ONSEMI

Power MOSFET, N Channel, 500 V, 11.5 A, 0.46 ohm, TO-220F

Each
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The NDF11N50ZG is a N-channel Power MOSFET offers 500V drain source voltage and 7.4A continuous drain current.
  • Low ON-resistance
  • Low gate charge
  • ESD diode-protected gate
  • 100% Avalanche tested
  • Halogen-free
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
12A

:
500V

:
0.48ohm

:
10V

:
Through Hole

:
3.9V

:
39W

:
TO-220FP

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$1.863

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1.863
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$1.564
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$1.108
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$1.034
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.957
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.635
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ US$0.627
Promotional price
Contract Price
Web only price
Web only contract price
 
7000+ US$0.617
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --