You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGTB25N120FLWG

IGBT, 50 A, 2 V, 192 W, 1.2 kV, TO-247, 3 Pins

ONSEMI NGTB25N120FLWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NGTB25N120FLWG
Order Code:
2321669
Technical Datasheet:
NGTB25N120FLWG   Datasheet
See all Technical Docs

Alternatives for NGTB25N120FLWG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

ONSEMI

IGBT, Field Stop II, 50 A, 2 V, 385 W, 1.2 kV, TO-247, 3 Pins

Each
     
Restricted Item Add

Product Overview

The NGTB25N120FLWG is an Insulated Gate Bipolar Transistor (IGBT) features a robust and Trench construction, provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss. The IGBT is well suited for UPS and solar applications. Incorporated into the device is a soft and fast co-packaged free-wheeling diode with a low forward voltage.
  • Low saturation voltage using Trench with field-stop technology
  • Low switching loss - Reduces system power dissipation
  • Low gate charge
  • Reduces system power dissipation
  • Robust circuit performance
  • 10µs Short-circuit capability

Applications

Alternative Energy, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50A

:
2V

:
192W

:
1.2kV

:
TO-247

:
3Pins

:
150°C
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
No Longer Manufactured

US$5.127

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$5.127