You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGTB50N60FLWG

IGBT, 100 A, 1.65 V, 223 W, 600 V, TO-247, 3 Pins

ONSEMI NGTB50N60FLWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NGTB50N60FLWG
Order Code:
2321651
Technical Datasheet:
NGTB50N60FLWG   Datasheet
See all Technical Docs

Alternatives for NGTB50N60FLWG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

INFINEON

IGBT, 96 A, 2.14 V, 330 W, 600 V, TO-247AC, 3 Pins

Each
     
Restricted Item Add

ONSEMI

IGBT, General Purpose, 80 A, 600 V, 290 W, 600 V, TO-247AB, 3 Pins

Each
     
Restricted Item Add

Product Overview

The NGTB50N60FLWG is an Insulated Gate Bipolar Transistor (IGBT) features a robust and Trench construction, provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss.
  • Low saturation voltage using Trench with field-stop technology
  • Low switching loss - Reduces system power dissipation
  • Soft fast reverse recovery diode
  • Optimized for high speed switching
  • 5µs Short-circuit capability

Applications

Alternative Energy, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100A

:
1.65V

:
223W

:
600V

:
TO-247

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$4.937

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$4.937
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$4.406
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$3.822
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$3.359
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$2.978
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$2.856
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ US$2.747
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ US$2.475
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --