Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74F521PC
Order Code1013898
Technical Datasheet
Logic Family / Base Number74F521
Comparator TypeIdentity
No. of Channels8Channels
No. of Bits8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74521
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for 74F521PC
1 Product Found
Technical Specifications
Logic Family / Base Number
74F521
No. of Channels
8Channels
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74521
Operating Temperature Max
70°C
Comparator Type
Identity
No. of Bits
8bit
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273