Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC393MTCX
Order Code2453011
Technical Datasheet
Logic Family / Base Number74VHC393
Counter TypeBinary
Clock Frequency170MHz
Count Maximum15
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Family / Base Number
74VHC393
Clock Frequency
170MHz
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74393
Operating Temperature Max
85°C
Counter Type
Binary
Count Maximum
15
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055