Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075097308
Order Code3390892
Product RangeOsram - PARATHOM Concentra LED R80 Lamps
Also Known AsGTIN UPC EAN: 4058075097308
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075097308
Order Code3390892
Product RangeOsram - PARATHOM Concentra LED R80 Lamps
Also Known AsGTIN UPC EAN: 4058075097308
CCT2700K
Equivalent Wattage60W
Luminous Flux345lm
Power Rating5.9W
Supply Voltage240V
External Length115mm
External Diameter80mm
Product RangeOsram - PARATHOM Concentra LED R80 Lamps
Product Overview
A low energy consumption, LED reflector lamp that allows easy replacement of halogen lamps thanks to compact design.
- Instant 100% light, no warm-up time
- Professional LED alternative to halogen lamps
- Compatible with many common dimmers
- Mercury-free
Technical Specifications
CCT
2700K
Luminous Flux
345lm
Supply Voltage
240V
External Diameter
80mm
Equivalent Wattage
60W
Power Rating
5.9W
External Length
115mm
Product Range
Osram - PARATHOM Concentra LED R80 Lamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219