Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBR-1632A/GAN
Order Code4167435
Product RangeBR1632A Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1632A/GAN
Order Code4167435
Product RangeBR1632A Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
External Diameter16mm
Battery Capacity120mAh
Battery TerminalsPCB Pins
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.5g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product RangeBR1632A Series
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
120mAh
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1632
External Diameter
16mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
1.5g
Battery NEDA Code
-
Product Range
BR1632A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
UN Hazard Code:3090