Print Page
Image is for illustrative purposes only. Please refer to product description.
908 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.921 |
5+ | US$2.760 |
10+ | US$2.519 |
20+ | US$2.358 |
50+ | US$2.224 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-123AL/1BP..
Order Code4259517
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.4Ah
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR123A
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
CR-123AL/1BP is a cylindrical lithium speciality battery. Using 4 built-in safety features, Panasonic ensures a safe structure for its cylindrical lithium batteries and a power cut off in case of overload. Thanks to the unique composition of lithium and manganese dioxide, this battery is able to function in extreme temperatures (-40°C to +70°C) without hesitance. Cylindrical lithium is most suitable for cameras, motion sensor, smoke detector.
- CR123A standard size
- Manganese dioxide lithium cylindrical battery with raised positive and flat negative terminal
- Excellent performance in extreme temperature
- Can be stored for up to 10 years without use
- Due to lithium-based reliable power (higher energy density)
- Rapid flash recovery time (Low internal resistance to provide rapid flash recovery, quick shooting)
- 3V battery voltage and 1.4Ah battery capacity
- Raised positive and flat negative terminals
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.4Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR123A
External Diameter
17mm
External Height
34.5mm
Pack Quantity
1
Weight
17g
Battery NEDA Code
5018LC
Product Range
-
Alternatives for CR-123AL/1BP..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02175
UN Hazard Code:3090