Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.435 |
10+ | US$3.966 |
25+ | US$3.484 |
50+ | US$3.028 |
100+ | US$2.827 |
Product Information
Alternatives for CR-2477/VCN.
1 Product Found
Product Overview
The CR-2477/VCN is a 2447 3V/1000mAh Non-rechargeable Battery, lithium manganese dioxide with PCB-pin terminal, vertical PCB mount, high voltage of 3V - Twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics (manganese dioxide lithium).
- 0.2mA Continuous standard load
- -30 to 60°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
1Ah
PCB Pins
Coin Cell
CR2477
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
2477
24.5mm
7.7mm
1
10.5g
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate