Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | US$450.548 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
US$901.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-S6-D69
Order Code3284498
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tak-Ty® cable tie mount in natural is mounted with a #6 (M3) screw or user supplied adhesive
- Flame-retardant nylon 6.6, increases mechanical strength, heat and wear resistance and stiffness
- Used with miniature, intermediate and standard cable ties
- It is designed for indoor environments
- UL94V-0 flammability rating
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132