Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCT-720
Order Code3281242
Also Known AsGTIN UPC EAN: 07498391420
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-720
Order Code3281242
Also Known AsGTIN UPC EAN: 07498391420
Technical Datasheet
Crimp Tool TypeHand
For Use WithPanduit PAN-LUG 8AWG Compression Lug & Splice Terminals
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Manual crimping tool for UL listed or recognized and CSA certified terminations of Panduit copper compression lugs and splices for #8AWG - 500Kcmil copper code conductor and aluminium compression lugs and splices for #6AWG - 350Kcmil copper and aluminium code conductors.
- Provides UL listed terminations of Panduit® Pan-Term® #8 - 2AWG vinyl insulated terminals
- High quality steel construction
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Panduit PAN-LUG 8AWG Compression Lug & Splice Terminals
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.05965