Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSEC4.0-2
Order Code3284296
Product RangeHSEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | US$47.315 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
US$236.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSEC4.0-2
Order Code3284296
Product RangeHSEC Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial3.92"
I.D. Supplied - Metric99.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial6.3"
Total Length - Metric160mm
I.D. Recovered Max - Imperial1.78"
I.D. Recovered Max - Metric45.2mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.5:1
Product RangeHSEC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
99.6mm
Total Length - Imperial
6.3"
I.D. Recovered Max - Imperial
1.78"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
HSEC Series
I.D. Supplied - Imperial
3.92"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
160mm
I.D. Recovered Max - Metric
45.2mm
Shrink Ratio
2.5:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16329