Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMEC125-4PV-C
Order Code3771063
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourSilver
External Length15.2mm
External Width12.7mm
Height34.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Metal edge clips that are oriented to route wires parallel to outer edge of the panel.
- Can be installed on a Panel thickness ranging from 0.051" to 0.125"
- Can accommodate 1 or 4 PV wires 12-10 gauge(4 – 6mm²)
- Stainless steel material
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
15.2mm
Height
34.8mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate