Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG10263
Order Code3390420
Product RangePawa - PG102
Also Known AsGTIN UPC EAN: 5036770045823
No Longer Stocked
Product Information
ManufacturerPAWA
Manufacturer Part NoPG10263
Order Code3390420
Product RangePawa - PG102
Also Known AsGTIN UPC EAN: 5036770045823
Safety CategoryEN388
Glove StyleDipped
Glove SizeLarge
Glove ColourBlack, Grey
Glove MaterialNitrile
Product RangePawa - PG102
SVHCTo Be Advised
Product Overview
Building on the foundations set by the PG101, the PG102 adds knuckle coating to its impressive list of features. This 15 gauge glove sports high levels of abrasion resistance and excellent dexterity - ideal for retaining grip in dry or oily environments. Despite its coating the glove remains flexible and breathable, ensuring comfort when used for prolonged periods of time.
- Oeko-Tex approved
- 15 Gauge Nylon/Spandex liner with durable nitrile coating
- Breathable nitrile coating allows for effective moisture control
- High level of abrasion resistance with excellent dexterity
- Anti-hand fatigue knitted technology
- Extended cuff for superior fit
- Extended protection up to the knuckles
- Flexible knuckle coating for ease of movement
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Nitrile
SVHC
To Be Advised
Glove Style
Dipped
Glove Colour
Black, Grey
Product Range
Pawa - PG102
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049