Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG51013
Order Code3390411
Product RangePawa - PG510
Also Known AsGTIN UPC EAN: 5036770046165
No Longer Manufactured
Product Information
ManufacturerPAWA
Manufacturer Part NoPG51013
Order Code3390411
Product RangePawa - PG510
Also Known AsGTIN UPC EAN: 5036770046165
Safety CategoryEN388
Glove StyleDipped
Glove SizeLarge
Glove ColourBlue
Glove MaterialNitrile
Product RangePawa - PG510
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The PG510 is a durable anti-cut glove with dual layered nitrile coating. The high performance anti-cut yarn liner provides cut resistance, whilst the two layers of coating offer liquid proofing and excellent grip respectively.
- Keeps hands dry and provides excellent grip and dexterity in wet and oily applications when handling sharp objects
- Provides good up to the cuff protection from oil, hydrocarbons greases and sharps
- Dual nitrile coating makes this glove ideal for all weather conditions
- Anatomical shape prevents hand fatigue
- High performance yarn in the liner makes this glove comfortable for prolonged use
- Excellent mechanical resistance to abrasions and tears
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Blue
Product Range
Pawa - PG510
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125