Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.003 |
10+ | US$12.717 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No325-6
Order Code3376742
Product RangePC Electric CEE Sockets
Current Rating32A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product RangePC Electric CEE Sockets
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Straight, flanged design
- Screw terminals
- Brass contacts
- IP44 Rated
- 2.5 - 6.0mm² Wiring
- Dimensions (WxH) 70x70mm
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
PC Electric CEE Sockets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211