Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoEX-6151S
Order Code3402329
Product RangePenn Elcom - Laptop Drawers
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$51.456 |
| 3+ | US$49.031 |
Price for:Each
Minimum: 1
Multiple: 1
US$51.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoEX-6151S
Order Code3402329
Product RangePenn Elcom - Laptop Drawers
Product RangePenn Elcom - Laptop Drawers
SVHCNo SVHC (17-Jan-2022)
Product Overview
- A lockable, sliding drawer for notebook storage
- To fit notebooks up to 17"
- Holes at rear for ventilation/ cable access
- Fixes to the underside of a desk or worktop
- Made from 1.5mm steel
Contents
Drawer and 2 keys
Technical Specifications
Product Range
Penn Elcom - Laptop Drawers
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.072