Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoL905/915Z
Order Code3378699
Product RangePenn Elcom - Latches
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$8.496 |
5+ | US$7.718 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoL905/915Z
Order Code3378699
Product RangePenn Elcom - Latches
Product RangePenn Elcom - Latches
SVHCNo SVHC (17-Jan-2022)
Product Overview
A heavy duty, zinc plated catch with a 13mm recessed dish.
- Total Cut out area: 78 x 82mm
- Maximum working load capacity: 90kg
Technical Specifications
Product Range
Penn Elcom - Latches
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22