Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$16.991 |
5+ | US$16.361 |
Price for:Each
Minimum: 1
Multiple: 1
US$16.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/3UK/F2
Order Code3409660
Panel TypeVentilation Panel
Rack U Height3U
Panel MaterialSteel
Body ColourBlack
For Use With19" Racks
External Height - Metric132.8mm
External Width - Metric482.6mm
External Height - Imperial5.25"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A 3U fan panel for 19" rack enclosures. The panel accepts two fans with 103mm (4") corner motor mountings. Suitable fan is 120 x 120mm.
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
3U
Body Colour
Black
External Height - Metric
132.8mm
External Height - Imperial
5.25"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565