Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$206.092 |
Price for:Each
Minimum: 1
Multiple: 1
US$206.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8450-12
Order Code3371484
Product RangePenn Elcom - R8450
Accessory TypePolycarbonate Lockable Door
For Use WithR8400 12U Racks
Body ColourBlack
External Height-
External Width520mm
Product RangePenn Elcom - R8450
SVHCNo SVHC (17-Jan-2022)
Product Overview
Polycarbonate doors for R8400 equipment racks
- Lockable
- Steel/polycarbonate finish
- Height: 12U
- Dimensions (WxD): 520 x 36mm
Technical Specifications
Accessory Type
Polycarbonate Lockable Door
Body Colour
Black
External Width
520mm
SVHC
No SVHC (17-Jan-2022)
For Use With
R8400 12U Racks
External Height
-
Product Range
Penn Elcom - R8450
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4