Print Page
Product Overview
A 100V lightweight, weatherproof re-entrant horn specially designed for sound reinforcement. The horn offers clarity of speech and high efficiency and are suitable for communications or signal warnings. Ideal for indoor or outdoor use in marine or industrial applications, as it is resistant to salt laden air and unaffected by most chemicals. Manufactured from an ABS compound and supplied with stainless steel epoxy coated U brackets.
Technical Specifications
Transformer Power Tappings
30, 15, 7.5, 3.75W
Frequency Response Max
8kHz
External Width
238mm
Product Range
PH
Frequency Response Min
330Hz
External Height
238mm
External Depth
287mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.02