Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800382
Order Code2359743
Product RangeWMS Series
Also Known As0800382 (WMS 4,8 (15X9)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$289.641 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$289.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800382
Order Code2359743
Product RangeWMS Series
Also Known As0800382 (WMS 4,8 (15X9)R)
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions15mm x 9mm
I.D. Max4.8mm
I.D. Min1.6mm
Shrink Ratio-
Product RangeWMS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 800382 is a white Wire Marker Shrink Sleeve made of polyolefin. This sleeve is pre-assembled for optimum use of material. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve. It provides additional electrical insulation and mechanical protection for the conductors.
- The sleeve remain flexible after shrinking
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
15mm x 9mm
I.D. Min
1.6mm
Product Range
WMS Series
Legend
-
Marker Colour
White
I.D. Max
4.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0800382
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033