Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831081
Order Code3258096
Also Known As0831081 (PMST (10X38) GN)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | US$1.304 |
Price for:Each
Minimum: 100
Multiple: 100
US$130.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831081
Order Code3258096
Also Known As0831081 (PMST (10X38) GN)
Technical Datasheet
Marker TypeLabel
LegendBlank (No Legend)
Legend Colour-
Marker ColourGreen
Marker Dimensions10mm x 38mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Label
Legend Colour
-
Marker Dimensions
10mm x 38mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Green
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059