Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1751707
Order Code3294850
Also Known As1751707, ZEC 1,0/10-LPV-3,5 GY35AUC2CI1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | US$29.199 |
Price for:Each
Minimum: 50
Multiple: 50
US$1,459.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1751707
Order Code3294850
Also Known As1751707, ZEC 1,0/10-LPV-3,5 GY35AUC2CI1
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Ways
Conductor Area CSA1mm²
Wire Connection Method-
Rated Current8A
Rated Voltage160V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1mm²
Rated Current
8A
Product Range
-
No. of Positions
10Ways
Wire Connection Method
-
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00696