You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 5442D MSO - 

PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS

PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS
PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS
PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS
PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS
PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS
PICOSCOPE 5442D MSO - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 4 Analogue, 16 Digital, 60 MHz, 1 GSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5442D MSO
Order Code:
2893196
Product Range
PicoScope 5000D Series
Also Known As:
PQ152
See all Technical Docs

Product Information


:
PicoScope 5000D Series

:
4 Analogue, 16 Digital

:
60MHz

:
1GSPS

:
512 Mpts

:
5.8ns

:
PicoScope 5242D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PicoScope® 5000 Series FlexRes® mixed signal oscilloscopes with 16 digital channels supported by PicoScope 6 software for use at design, research, test, education, service and repair.
  • FlexRes 8 to 16bit hardware resolution
  • 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
  • Up to 512MS capture memory
  • 130,000 waveforms per second
  • Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
  • Automatic measurements, math channels, XY mode and segmented memory
  • USB 3.0 connection for continuous high-speed data streaming

Applications

Test & Measurement

Contents

MSO, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, PS011 5V 3A PSU, TA136 MSO cable, 2 x TA139 set of MSO clips, Quick start guide.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PQ152

Associated Products

Compare Selected

7 In stock

7 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/20/20

US$1,651.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1,651.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.