You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIFACE CONTROL & DISPLAY 2

Expansion Board, PiFace Control & Display 2, For Raspberry Pi B+, 16 Character Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
PIFACE CONTROL & DISPLAY 2
Order Code:
2434231
Product Range
Displays

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
-

:
-

:
MCP23S17

:
BCM2xxx

:
Compatible with Raspberry Pi A+, 2B, 3B/3B+, 4B

:
Control Plug & Play Board with Display

:
Displays

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The PiFace Control and Display 2 is an add on board for Raspberry Pi. This board includes a character display, buttons and knobs to allow for interfacing with the single board computer without the use of a monitor, keyboard and mouse. It saves space and power by removing the need for a monitor, providing a user interface. Display status information, messages, menus and controls Pi with an IR remote control or onboard buttons. Ideal for using in XBMC media servers, Internet radios or in user's own Raspberry Pi applications. The PiFace Control and Display 2 software also allows for the easy creation of user's own bitmap icons and it is customisable for any user applications.
  • 16 character by 2 line alphanumeric display
  • User definable custom characters
  • LED display backlight
  • IR receiver for infrared remote control
  • Three position navigation switch
  • Five tactile switches
  • Quick and easy menu building Python libraries provided

Applications

Imaging, Video & Vision

1,922 In stock

1,922 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/25/21

US$30.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$30.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$27.75
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ US$25.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange