Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.166 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCH-BK.
Order Code3390976
Convert FromEuro Plug
Convert ToSwitzerland Plug
Current Rating10A
Fuse Current-
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
Product Overview
Quickly and easily convert a Euro Schuko, 2-pin, plug to a Swiss, 3-pin plug.
- Offers a safe and secure connection
- 10A Rated
- Max. load: 2.5kW
Technical Specifications
Convert From
Euro Plug
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Convert To
Switzerland Plug
Fuse Current
-
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03