You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PEL01858

Wire, LSZH, Black, 4 mm², 328.08 ft, 100 m

PEL01858 - Wire, LSZH, Black, 4 mm², 328.08 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01858
Order Code:
3472862
Product Range
H05Z-K Wiring Cable
Technical Datasheet:
PEL01858   Datasheet
See all Technical Docs

Product Range Selector (H05Z-K Wiring Cable)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LSZH

:
Black

:
-

:
4mm²

:
328.08ft

:
100m

:
90°C

:
56 x 0.3mm

:
500V

:
Copper

:
4.9mm

:
BS EN 50525-3-41, BS EN/IEC 60332-1-2

:
H05Z-K Wiring Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wiring cable for appliances in areas where smoke and toxic fumes may cause a threat to life and equipment. The cables produce no corrosive gases when burnt which is particularly important where electronic equipment is installed.
  • Can also be installed on or beneath plaster and in conduit or cable trays
  • Solid, plain, annealed, copper conductor to EN60228
  • Fire performance: IEC 60332-1-2

3 In stock

3 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/30/20

US$76.57

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$76.57
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$72.64