Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4.878 |
| 3+ | US$4.757 |
| 10+ | US$4.623 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1135
Order Code4160600
FinishStainless Steel
Product Range-
SVHCTo Be Advised
Product Overview
2-gang, screwless light switch with stainless steel finish.
- Supplied with fixing screws
- 250V, 10AX rated
- Dimensons (WxH): 85x85mm
Technical Specifications
Finish
Stainless Steel
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143