Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
All-metal, garage consumer unit enclosure with no external plastic parts.
- 63A RCD and 2x MCBs (6A + 32A, B curve)
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit top and bottom (2x 20mm, 2x 32mm)
Technical Specifications
Consumer Unit Usage
Garage
Supply Voltage
230V
No. of Branch Circuits
4Circuits
External Width
125mm
Product Range
-
Enclosure Material
Metal
Current Rating
32A
External Height
235mm
External Depth
110mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54