Print Page
Image is for illustrative purposes only. Please refer to product description.
536 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.506 |
10+ | US$2.318 |
15+ | US$2.037 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0382
Order Code4161021
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Luminous Flux350lm
Power Rating3W
Energy RatingE
External Diameter15mm
Product Range-
SVHCTo Be Advised
Product Overview
This 3W G9 Clear Capsule LED Bulb, measuring at 15mm, offers a crisp and efficient lighting solution with its 3000K colour temperature and an impressive 350 lumens of brightness.
- Energy-efficient with long lifespan
- Non-Dimmable
- Ideal for homes, offices, or commercial spaces
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Power Rating
3W
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
3000K
Luminous Flux
350lm
Energy Rating
E
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018