Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.294 |
10+ | US$1.197 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
US$1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0501US0.5
Order Code3381978
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter4.6mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height4.6mm
Product Range-
SVHCTo Be Advised
Product Overview
Natural coloured, nylon P-Clips commonly used for holding cables, pipes or tubing to a wall or other flat surface.
- Conforms to UL94V
- Fits round 5.20mmØ cable
- Supplied in a pack of 100
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
4.6mm
SVHC
To Be Advised
Internal Diameter
4.6mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033