Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No46006
Order Code3381934
Plug Material-
External Diameter6.4mm
Product Range-
SVHCTo Be Advised
Product Overview
- Snap into panel thickness of 1.6mm
- Ideal for a 4.8mm Ø cavity
- Black in colour
- Heat stabilised to UL94 V2
- Supplied in packs of 100
Technical Specifications
Plug Material
-
Product Range
-
External Diameter
6.4mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008