You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC6A-7/0,2T2-GYBK-100

Wire, Stranded, Equipment, PVC, Black, Grey, 0.22 mm², 328 ft, 100 m

MC6A-7/0,2T2-GYBK-100 - Wire, Stranded, Equipment, PVC, Black, Grey, 0.22 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MC6A-7/0,2T2-GYBK-100
Order Code:
1172896
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Black, Grey

:
-

:
0.22mm²

:
328ft

:
100m

:
85°C

:
7 x 0.2mm

:
1kV

:
Copper

:
1.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Type 2 series hook up wires from Pro Power are PVC insulated single conductor equipment wires. This wire complies to defence standard 61-12 (Part 6) Type 2 and BS 4808 (Part 2) standards. Type 2 hook up wires are intended for internal wiring of electrical and electronic equipment.
  • CPR: Not Yet Qualified
  • Available in variety of jacket colours
  • 100m and 500m reel length
  • PVC insulated tinned copper conductor
  • Maximum conductor DC resistance at 20°C is 255.7ohm/Km
  • Maximum operating temperature of 85°C
  • Minimum insulation resistance at 20°C is 50Mohm/Km
  • Conductor size varies from 1/0.4mm to 24/0.2mm
  • Rated working voltage is 1500VAC

Applications

Industrial, Power Management, Aerospace, Defence, Military

US$9.262

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$9.262
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$8.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$7.912
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$7.493
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$7.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange