Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT223L
Order Code3401866
Product RangePS Full Motion TV Mount
285 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$23.758 |
| 5+ | US$21.922 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT223L
Order Code3401866
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 42"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard0
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A full motion, tilt and swivel, flat screen TV wall mount for screens from 23" to 42" with a maximum weight limit of 35kg. It has a snap-in design for easy installation and is adjustable from 52-608mm from the wall. The full motion mount delivers optimum positioning and incorporates cable management for clutter free wiring.
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
35kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4