Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.461 |
| 3+ | US$1.394 |
| 25+ | US$1.312 |
| 50+ | US$1.272 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00136
Order Code3401943
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Socket
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
8.2ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Socket
Cable Length - Metric
2.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04