Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.874 |
10+ | US$6.512 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
US$6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02059
Order Code3383923
No. of Contacts-
Contact Plating-
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06