Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08405
Order Code4162732
Extender TypeHDMI over Ethernet
SVHCNo SVHC (07-Nov-2024)
Product Overview
Sends HDMI signals along a pair of Cat5e/ 6 network cables to a remote display.
- Supports resolutions up to 1080p when using Cat6 cable
- Has a 25m maximum range while maintaining 1080p signal, 45m range at 480p
- Auto adjustment of signal feedback, equalisation and amplification
- Easy installation
- HDCP compliant
- Powered by 5V/ 2A power supply (included)
Contents
2x extender units, UK ac adaptor.
Technical Specifications
Extender Type
HDMI over Ethernet
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448