Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
Distribute up to four HDMI inputs to any combination of the two HDMI outputs. Supports resolutions up to 1080p Full-HD.
- Easily switch between HDMI source devices
- 2.25Gbps bandwidth per channel (6.75Gbps all channels)
- 12-bit deep colour per channel (36-bit all channels)
- HDCP and HDMI v1.3b compliant
- Audio support for LPCM, DTS/DTS-HD and Dolby Digital/Dolby True HD
- IR remote control
- Powered by 5V external power supply
Contents
Contents: HDMI switch, remote, ac adaptor and user guide
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12