Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part No800S
Order Code3391147
Product RangeProdec - Stockinette
Also Known AsGTIN UPC EAN: 5019200002658
Unable to Retrieve Availability Information
Product Information
ManufacturerPRODEC
Manufacturer Part No800S
Order Code3391147
Product RangeProdec - Stockinette
Also Known AsGTIN UPC EAN: 5019200002658
Wipe MaterialCotton
Wipe Width110mm
Wipe Length290mm
Product RangeProdec - Stockinette
SVHCNo SVHC (17-Dec-2014)
Product Overview
- General purpose cloth for cleaning, polishing or wrapping
- Made from 100% cotton stockinette
Technical Specifications
Wipe Material
Cotton
Wipe Length
290mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
110mm
Product Range
Prodec - Stockinette
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63071010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.819