Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPRHSP600
Order Code3376749
Also Known AsGTIN UPC EAN: 5019200022731
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$18.331 |
Price for:Each
Minimum: 1
Multiple: 1
US$18.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPRHSP600
Order Code3376749
Also Known AsGTIN UPC EAN: 5019200022731
Length20m
Width0.6m
Product Range-
Product Overview
Floors protector are most common way to protect surfaces from damage when any type of refurbishment or building work is taking place.
- Self adhesive hard floor protection system
- Easy to USE with the adhesive coating on the outside
- Safer than dustsheets and has a multitude of uses across all trade sectors
- Protects against paint spillage
- Size (WxL): 600mm x 20m
Technical Specifications
Length
20m
Product Range
-
Width
0.6m
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63029990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.044