Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$12.891 |
| 2+ | US$12.328 |
| 4+ | US$11.725 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This music sheet/tablet shelf can be attached to any suitable stand or pole. The stand is locked in place via a 'C' clamp which is easy to adjust and secure in any position. The angle is adjustable and the stand can be moved left and right to get the viewing position exactly right.
- Rotates through 360°
- Adjustable reading angle
- Removable plate
- Clamp aperture: 12-25mm
- Plate dimensions (WxH): 240x315mm
- Weight: 1.1kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22