Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPBM20W
Order Code4158926
Product RangePULSE Boundary Microphones
Your Part Number
117 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$42.706 |
| 2+ | US$40.213 |
| 4+ | US$39.034 |
Price for:Each
Minimum: 1
Multiple: 1
US$42.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPBM20W
Order Code4158926
Product RangePULSE Boundary Microphones
DirectivityOmnidirectional
Output Impedance200ohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity2.3mV/Pa at 1kHz
Connector TypeXLR
Lead Length-
Product RangePULSE Boundary Microphones
SVHCTo Be Advised
Product Overview
A wide range condenser microphone with an omnidirectional polar pattern. It is designed for an unobtrusive table, ceiling or panel-mounted environments, teleconferencing, recording, television and other applications.
- Omnidirectional pickup pattern
- Frequency response: 20Hz-20kHz
- Max. Input SPL: 110dB
- Impedance: 200 Ohms
- Operating voltage: 9-52V DC phantom power, 2mA
- Dynamic range: 79dB @1kHz, 1%THD
- Signal-to-noise ratio (SNR): 62dB
- Includes water-resistant element (against spills and droplets)
- Cut-out diameter: 20mm
- Dimensions (LxDia): 71x30mm
- Weight: 108g
Applications
Audio
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
2.3mV/Pa at 1kHz
Lead Length
-
SVHC
To Be Advised
Output Impedance
200ohm
Frequency Response Max
20kHz
Connector Type
XLR
Product Range
PULSE Boundary Microphones
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2