Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No154.101
Order Code3401090
Product RangeQTX Light - DMX Distributors
Also Known As154.101UK, GTIN UPC EAN: 5015972086278
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No154.101
Order Code3401090
Product RangeQTX Light - DMX Distributors
Also Known As154.101UK, GTIN UPC EAN: 5015972086278
Product RangeQTX Light - DMX Distributors
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
This 4 way DMX Booster/distributor is used for splitting the DMX signal over a large area rather than running a chain. The box will isolate individual sub chains, making it quick and easy to protect and fix faults when they occur without the whole system failing.
- DMX Loop out or DMX terminated (supplied)
- Opto isolated DMX outputs (isolated in pairs, CH1&2, CH3&4)
- Powered by mains to boost signal over a long distance
- DMX inputs: 1
- DMX outputs: 4
- Connections: 3 pin XLR
- Power supply: 230VAC 50Hz
- Dimensions: 248x165x70mm
- Weight: 1.5kg
Technical Specifications
Product Range
QTX Light - DMX Distributors
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2